NSYTBS1397 | Schneider Electric
ABS enclosure, (L x W x H) 116 x 93 x 72 mm, light gray (RAL 7035), IP66, NSYTBS1397
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5069 € *
Available: 4 pcs.
Total Price:
25.01 € *
Price list
Quantity
Price per unit*
2 pcs.
12.5069 €
4 pcs.
11.9714 €
6 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, NSYTBS1397, Schneider Electric
Thalassa TBS industrial ABS box with opaque cover H20. Interior is 125 x 80 x 65 mm. Exterior is 138 x 93 x 72 mm. Wall mounted enclosure, low plain cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 116 mm | |
| Width | 93 mm | |
| Height | 72 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |