NSYS3D8625T | Schneider Electric
Wall cabinet, (H x W x D) 800 x 600 x 250 mm, IP66, steel, light gray, NSYS3D8625T
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D8625T, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK08 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 800 mm, 600 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one glazed door, one lock and one cable gland plate. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible).
The doors have a three-point lock with a 3 mm double-bar insert. The doors and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 22 kg It is certified by DNV, GL, LR, cUL, UL and BV and meets the IEC 62208 standards It has a NEMA 4X/13 rating. The variant particularity includes a single piece body and a gutter-shaped front rail double sheet thickness the accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 800 mm | |
| Width | 600 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |