1885758 | Phoenix Contact
Adapter plate for wall cutouts, 1885758
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0527 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
10 pcs.
15.6961 €
50 pcs.
14.2800 €
100 pcs.
12.8520 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter plate, HC-B 16-ADP-VC-1, Phoenix Contact
Adapter plates 2 mm thick, for wall cutouts of size HC-B 16, inkl. 1,5 mm FlachSeal, Size 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter plate | |
| Suitable for | wall cutouts |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |