1415219 | Phoenix Contact
Adapter/extension, PG13.5 to PG16, IP65, silver, 1415219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Available in 5 Days: 10 pcs. - if ordered today
Extension adapter, 1415219, Phoenix Contact
Extension adapter, Material: Brass, Nickel-plated, Connecting thread: Pg13.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | PG13.5 to PG16 | |
| Length | 19 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |