6-200 | Bernstein
Socket wrenches, 8 pieces, internal square, 4 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, L 140 mm, 6-200
Order No.: 06L7050
EAN: 4099891384661
MPN:
6-200
This item is no longer available.
As an alternative, we recommend the following item:

Socket wrenches, 12 pieces, internal square, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, L 92 mm, 99PS51MM
Order No.: 06L7081
Manufacturer: Xcelite
per pc. 105.7077 € *
Set of hex socket wrenches, type Bernstein 6-200.
Made of chrome vanadium, reversible. Ergonomic plastic handle with clamping spring.
Wrench length: 140 mm. Complete in plastic rolling bag.
Type 6-200: 7 hex socket wrenches from 4.0 to 10.0 mm. with handle.
Technical specifications
Filter | Property | Value |
---|---|---|
1000V Insulated | No | |
ESD protection | No | |
Peak type | internal square | |
Contents | 8 pieces | |
Size | 4 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | |
Length | 140 mm | |
Version | socket wrenches |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |