1053354-1 | TE Connectivity

SMA panel socket 50 Ω, solder connection, straight, 1053354-1

Order No.: 37P2764
EAN: 4099889830361
MPN:
1053354-1
2062 0000 00
Series: SMA
1053354-1 TE Connectivity Coaxial Connectors Image 1
1053354-1 TE Connectivity Coaxial Connectors Image 2
1053354-1 TE Connectivity Coaxial Connectors Image 3
1053354-1 TE Connectivity Coaxial Connectors Image 4
1053354-1 TE Connectivity Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
27.1201 € *
Available in 5 Days: 384 pcs. - if ordered today
Total Price:
27.12 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1201 €
2 pcs.
25.3708 €
5 pcs.
23.8357 €
10 pcs.
22.1578 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Coaxial connector, 1053354-1, TE Connectivity

The 1053354-1 is a field replaceable hermetic launcher. This product offers stainless steel bodies, as well as nonferrous metals.

Features

  • Performance to 12.4 GHz and beyond
  • Uses industry standard crimp tools and processes
  • Corrosion resistant
  • Non-magnetic white bronze plating
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes