66.9694-22 | Stäubli Electrical Connectors
Angle plug adapter, 4 mm plug to 4 mm socket, red, CAT II, 66.9694-22
Unit Price (€ / pc.)
5.3193 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.6767 €
50 pcs.
4.0817 €
100 pcs.
3.9270 €
500 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter for laboratory connector, 66.9694-22, Stäubli Electrical Connectors
Insulated right-angle plug adapter, made of brass. Ø 4 mm plug with spring-loaded Multilam and with rigid insulating sleeve and Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. This right-angle plug adapter is suitable in particular for instruments with front panel sockets where the lead can be fitted with the maximum of convenience.
Technical Data
- Version: Right-angle plug adapter
- Colour: red
- Rated voltage: 1000 V
- Rated current: 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug adapter | |
| Site (1) | 4 mm plug | |
| Site (2) | 4 mm socket | |
| Colour | red | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |