05004016001 | Wera
1/4 inch ratchet kit, 26 pieces, internal square, 05004016001
Ratchet sets, type Wera Zyklop Speed 8100.
In compact textile box of high robustness, Zyklop Speed ratchet with freely swiveling ratchet head, defined position at 0°, 90° counterclockwise and clockwise, as well as 15° from 90° to the inside, can be used in 0° position like a standard screwdriver, pushbutton release, counterclockwise/clockwise with reversal lever, rotating mass design and handy freewheel sleeve for fast working, precision toothing; Grip: multi-component Kraftform handle for effortless working.
With 1/4" drive.
28-piece; Content: 1 Zyklop Speed ratchet with 1/4" drive, 1 Zyklop extension (150) with freewheel sleeve, 1 wobble extension (15° swivel range), 1 connecting element with quick-release chuck, 9 Zyklop sockets 5.0, 5.5, 6.0, 7.0, 8.0, 10, 11, 12 and 13 mm, 15 crosstip bits PH 1, PH 2, PH 3, PZ 1 and PZ 2, Torx TX 10, TX 15, TX 20, TX 25, TX 27 and TX 30, hex socket 3.0, 4.0, 5.0 and 6.0 mm.
Type: 004016, 8100 SA 6, Zyklop Speed ratchet set 1/4"
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | internal square | |
| Drive | 1/4 inch | |
| Contents | 26 pieces |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |