Plug-In Power Supplies
39 items in 77 variations
*incl. VAT plus shipping costs
Item description
Total
Output current
Output voltage DC
Input voltage AC
Power
efficiency
Length
Width
Height
Number of outputs
Order No.:
30A1034
Manufacturer:
Ansmann
Manufacturer SKU:
1201-0021
Total Price: 10.40 € *
1 pcs.
10.4006 €
10 pcs.
9.3415 €
0.6 A
3-12 VDC
100-240 VAC
3.6 W
69 %
69 mm
42 mm
70 mm
1
Order No.:
32C737
Manufacturer:
Deutronic
Manufacturer SKU:
116434
Total Price: 77.23 € *
1 pcs.
77.2310 €
5 pcs.
69.5079 €
630 mA
24 VDC
100-240 VAC
10 W
79 %
72 mm
52 mm
35 mm
1
Order No.:
33C662
Manufacturer:
Friwo
Manufacturer SKU:
15.4568.511-00
Total Price: 20.88 € *
1 pcs.
20.8845 €
10 pcs.
18.3736 €
50 pcs.
17.1241 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
1 A
5 VDC
100-240 VAC
73 %
107.5 mm
1
Order No.:
06N7879
Manufacturer:
Akyga
Manufacturer SKU:
AK-TB-34
Total Price: 16.54 € *
1 pcs.
16.5410 €
10 pcs.
14.8869 €
20 pcs.
13.4470 €
0.4 A
5 VDC
110-240 VAC
63 mm
35 mm
59 mm
Order No.:
06N7882
Manufacturer:
Akyga
Manufacturer SKU:
AK-TB-16
Total Price: 20.83 € *
1 pcs.
20.8250 €
10 pcs.
18.7425 €
20 pcs.
16.7790 €
0.5 A
5 VDC
110-240 VAC
15 W
100 mm
80 mm
29 mm
Order No.:
07L5617
Manufacturer:
DYMO
Manufacturer SKU:
S0721440
Total Price: 46.46 € *
1 pcs.
46.4576 €
5 pcs.
44.1371 €
10 pcs.
41.9475 €
2 A
9 VDC
100-240 VAC
9.5 mm
1
Order No.:
06P8042
Manufacturer:
BRAINBOXES
Manufacturer SKU:
PW-800
Total Price: 35.64 € *
1 pcs.
35.6405 €
1.2 A
5 VDC
100-240 VAC
160 mm
135 mm
49 mm
Order No.:
24K4422
Manufacturer:
Friwo
Manufacturer SKU:
15.2756
Total Price: 22.47 € *
1 pcs.
22.4672 €
4 pcs.
21.3010 €
8 pcs.
20.2538 €
20 pcs.
19.2899 €
1.3 A
5 VDC
100-240 VAC
8 W
75 %
30 mm
77 mm
82 mm
1
Order No.:
24K5560
Manufacturer:
Goobay
Manufacturer SKU:
53995
Total Price: 15.10 € *
1 pcs.
15.1011 €
5 pcs.
13.5541 €
10 pcs.
12.3165 €
20 pcs.
11.0789 €
600 mA
3/4.5/6/7.5/9/12 VDC
100-240 VAC
7.2 W
75 %
67.5 mm
38.7 mm
31.5 mm
1
Order No.:
24K5603
Manufacturer:
PeakTech
Manufacturer SKU:
P 4123 A
Total Price: 27.50 € *
1 pcs.
27.5009 €
10 pcs.
24.2165 €
50 pcs.
22.5505 €
150 pcs.
21.5747 €
500 pcs.
20.4799 €
1.67 A
12 VAC
220-240 VAC
55 mm
85 mm
Order No.:
24K5926
Manufacturer:
Egston
Manufacturer SKU:
E2EFSW3-30WATT/24VDC-1,25
Total Price: 31.05 € *
1 pcs.
31.0471 €
3 pcs.
29.7143 €
5 pcs.
28.4886 €
10 pcs.
27.3819 €
1.25 A
24 VDC
90-264 VAC
30 W
87 %
105 mm
42 mm
37 mm
1
Order No.:
62C1023
Manufacturer:
MEAN WELL
Manufacturer SKU:
GE12I12-P1J
Total Price: 17.91 € *
1 pcs.
17.9095 €
1 A
12 VDC
90-264 VAC/135-370 VDC
12 W
84 %
70.7 mm
40 mm
38.8 mm
1
Order No.:
62C1066
Manufacturer:
MEAN WELL
Manufacturer SKU:
GEM30I12-P1J
Total Price: 47.15 € *
1 pcs.
47.1478 €
5 pcs.
44.3275 €
15 pcs.
42.6139 €
50 pcs.
40.7337 €
150 pcs.
39.0320 €
2.5 A
12 VDC
80-264 VAC/113-370 VDC
30 W
87 %
75.5 mm
39.1 mm
56.2 mm
1
Order No.:
62C1160
Manufacturer:
MEAN WELL
Manufacturer SKU:
GSM06E05-P1J
Total Price: 23.26 € *
1 pcs.
23.2645 €
10 pcs.
20.4799 €
50 pcs.
19.0876 €
150 pcs.
18.2427 €
500 pcs.
17.3026 €
1.2 A
5 VDC
85-264 VAC/120-370 VDC
6 W
68 %
32 mm
66 mm
42.5 mm
1
Order No.:
62C1241
Manufacturer:
MEAN WELL
Manufacturer SKU:
GSM36E12-P1J
Total Price: 20.21 € *
1 pcs.
20.2062 €
5 pcs.
18.9924 €
3 A
12 VDC
80-264 VAC/113-370 VDC
36 W
86 %
79 mm
54 mm
33 mm
1
Order No.:
62C1374
Manufacturer:
MEAN WELL
Manufacturer SKU:
GST36E24-P1J
Total Price: 25.30 € *
1 pcs.
25.2994 €
5 pcs.
23.7881 €
15 pcs.
22.8718 €
50 pcs.
21.8603 €
150 pcs.
20.9440 €
1.5 A
24 VDC
85-264 VAC
36 W
88.5 %
79 mm
54 mm
33 mm
1
Order No.:
62C1424
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA12E05-P1J
Total Price: 26.04 € *
1 pcs.
26.0372 €
10 pcs.
22.9075 €
50 pcs.
21.3486 €
150 pcs.
20.4085 €
500 pcs.
19.3732 €
2.4 A
5 VDC
90-264 VAC
12 W
80 %
62.2 mm
27.4 mm
39.7 mm
1
Order No.:
62C1448
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA40E05-P1J
Total Price: 36.76 € *
1 pcs.
36.7591 €
5 pcs.
34.5576 €
15 pcs.
33.2248 €
50 pcs.
31.7492 €
150 pcs.
30.4283 €
5 A
5 VDC
90-264 VAC
25 W
84.5 %
75.5 mm
32 mm
47.5 mm
1
Order No.:
62C1461
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA60E24-P1J
Total Price: 48.37 € *
1 pcs.
48.3735 €
5 pcs.
45.4818 €
15 pcs.
43.7325 €
50 pcs.
41.8047 €
150 pcs.
40.0554 €
2.5 A
24 VDC
90-264 VAC
60 W
88 %
93.5 mm
35 mm
51.5 mm
1
Order No.:
70P0086
Manufacturer:
Shelly
Manufacturer SKU:
SHELLY_HT_ADD_W
Optimally manufactured plug-in power supply units
Plug-in power supplies are compact power supply units that plug directly into a wall outlet to supply electrical devices with the necessary operating voltage.These power supplies are ubiquitous in homes and offices, where they provide power to a variety of devices, from smartphones to laptops. They are indispensable components in modern electronics, providing a safe and efficient power supply. Special plug-in power supply sets offer diverse plug options - depending on current needs.