GSM06E05-P1J | MEAN WELL
Plug-in power supply, 5 VDC, 1.2 A, 6 W, GSM06E05-P1J
Unit Price (€ / pc.)
23.2645 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
10 pcs.
20.4799 €
50 pcs.
19.0876 €
150 pcs.
18.2427 €
500 pcs.
17.3026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, GSM06E05-P1J, MEAN WELL
Features
- 2 pole EURO plug
- No load power consumption <0.3 W
- Fully enclosed plastic case
- Extremely low leakage current
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1.2 A | |
Width | 66 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Height | 42.5 mm | |
Length | 32 mm | |
Power | 6 W | |
efficiency | 68 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |