53995 | Goobay

Plug-in power supply, 3/4.5/6/7.5/9/12 VDC, 600 mA, 7.2 W, 53995

Order No.: 24K5560
EAN: 4040849539954
MPN:
53995
Goobay
default L
Image may differ
Unit Price (€ / pc.)
15.1011 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
5 pcs.
13.5541 €
10 pcs.
12.3165 €
20 pcs.
11.0789 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC adapters, type 539.

Stabilized, with EU-style plug and power LED

Technical specifications
Number of outputs 1
Output voltage DC 3/4.5/6/7.5/9/12 VDC
Output current 600 mA
Width 38.7 mm
Input voltage AC 100-240 VAC
Height 31.5 mm
Length 67.5 mm
Power 7.2 W
efficiency 75 %
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Input voltage AC
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Input voltage AC
Number of outputs
Plug-in power supply, 3/4.5/6/7.5/9/12 VDC, 600 mA, 7.2 W, 53995
Order No.:
 24K5560
Manufacturer:
 Goobay
Manufacturer SKU:
 53995
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 15.10 € *
1 pcs.
15.1011 €
5 pcs.
13.5541 €
10 pcs.
12.3165 €
20 pcs.
11.0789 €
38.7 mm
67.5 mm
600 mA
31.5 mm
3/4.5/6/7.5/9/12 VDC
75 %
7.2 W
100-240 VAC
1
Plug-in power supply, 3/4.5/6/7.5/9/12 VDC, 1 A, 12 W, 53996
Order No.:
 24K5562
Manufacturer:
 Goobay
Manufacturer SKU:
 53996
Available: 14 pcs. Leadtime: 14 Weeks **
Total Price: 19.54 € *
1 pcs.
19.5398 €
10 pcs.
17.1955 €
50 pcs.
16.0174 €
150 pcs.
15.3034 €
500 pcs.
14.5418 €
43.4 mm
76.9 mm
1 A
35.7 mm
3/4.5/6/7.5/9/12 VDC
75 %
12 W
100-240 VAC
1
Plug-in power supply, 3/4.5/6/7.5/9/12 VDC, 1.5 A, 18 W, 53997
Order No.:
 24K5564
Manufacturer:
 Goobay
Manufacturer SKU:
 53997
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 19.96 € *
1 pcs.
19.9563 €
10 pcs.
17.5644 €
50 pcs.
16.3625 €
150 pcs.
15.6485 €
500 pcs.
14.8393 €
51.5 mm
82.1 mm
1.5 A
35 mm
3/4.5/6/7.5/9/12 VDC
75 %
18 W
100-240 VAC
1
Plug-in power supply, 3-12 VDC, 1 A, 12 W, 64568
Order No.:
 24K5570
Manufacturer:
 Goobay
Manufacturer SKU:
 64568
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 19.68 € *
1 pcs.
19.6826 €
10 pcs.
17.6953 €
50 pcs.
15.9579 €
150 pcs.
14.3514 €
500 pcs.
12.9353 €
44 mm
76.4 mm
1 A
69.2 mm
3-12 VDC
74.6 %
12 W
100-240 VAC
1