E2EFSW3-30WATT/24VDC-1,25 | Egston
Plug-in power supply, 24 VDC, 1.25 A, 30 W, E2EFSW3-30WATT/24VDC-1,25
Discontinued
Unit Price (€ / pc.)
31.0471 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
31.05 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0471 €
3 pcs.
29.7143 €
5 pcs.
28.4886 €
10 pcs.
27.3819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies, type Egston E2EFSW3.
EuP 2.0 compliant, with attached primary plug for Europe. Extended range input 90 to 264 VAC, 47 to 63 Hz. Output: 1.5 m round cable with molded DC plug 2.1 x 5.5 mm. Operating temperatures: 0 to +40 °C.
Output power 30 W.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1.25 A | |
Width | 42 mm | |
Input voltage AC | 90-264 VAC | |
Height | 37 mm | |
Length | 105 mm | |
Power | 30 W | |
efficiency | 87 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |