20 06 160 | Knipex
Flat nose pliers, L 160 mm, 176 g, 20 06 160
Order No.: 05L2668
EAN: 4003773033783
MPN:
20 06 160
2006160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1074 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
29.11 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1074 €
6 pcs.
26.1919 €
*incl. VAT plus shipping costs
Subject to prior sale
Short, flat jaws. Knurled gripping surfaces. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 30 mm | |
| Length | 160 mm | |
| Weight | 176 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |