34587 | Wiha
VDE bit, SL/PH1, Phillips/PlusMinus, L 75 mm, 34587
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
VDE or Plus-Minus terminal screws, slotted/Phillips, type SoftFinish electric slimBit.
Technical attributes (type, blade length (BL), grip diameter (GD), length overall (L)): 34587, SL/PH1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | SL/PH1 | |
| Peak type | Phillips/PlusMinus | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |