Varistors
315 items in 2,727 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
06E8293
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CG0603MLA-5.5ME
Total Price: 5.12 € *
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
16000 pcs.
0.0369 €
SMD 0603
8 V
5.5 V
4 V
-55 °C
125 °C
Order No.:
06E8294
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CG0603MLC-05E
Total Price: 6.07 € *
20 pcs.
0.3035 €
100 pcs.
0.2261 €
500 pcs.
0.1773 €
2000 pcs.
0.1476 €
4000 pcs.
0.1297 €
SMD 0603
5 V
-40 °C
85 °C
Order No.:
07E4913
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D471KTR
Total Price: 4.90 € *
20 pcs.
0.2451 €
100 pcs.
0.1678 €
500 pcs.
0.1261 €
2000 pcs.
0.1035 €
4000 pcs.
0.0893 €
radial
470 V
385 V
300 V
±10 %
0.25 W
7 mm
-40 °C
85 °C
Order No.:
07E4968
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D431K
Total Price: 6.90 € *
20 pcs.
0.3451 €
100 pcs.
0.2344 €
500 pcs.
0.1773 €
2000 pcs.
0.1416 €
4000 pcs.
0.1261 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
Order No.:
07E5010
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D220K
Total Price: 4.05 € *
10 pcs.
0.4046 €
50 pcs.
0.3094 €
250 pcs.
0.2582 €
1000 pcs.
0.2285 €
2000 pcs.
0.2047 €
radial
22 V
18 V
14 V
±10 %
-40 °C
85 °C
Order No.:
07E5552
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM3-175-B-L2
Total Price: 1.70 € *
1 pcs.
1.7017 €
10 pcs.
1.2138 €
100 pcs.
1.0353 €
5000 pcs.
0.8187 €
radial
225 V
175 V
7.5 mm
-40 °C
125 °C
UL, CSA
Order No.:
07E6347
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM5-275-B-L2
Total Price: 2.13 € *
1 pcs.
2.1301 €
25 pcs.
1.8088 €
300 pcs.
1.5232 €
600 pcs.
1.4518 €
1200 pcs.
1.3804 €
radial
350 V
275 V
7.5 mm
-40 °C
125 °C
UL, CSA
Order No.:
07E6354
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM8-250-B-L2
Total Price: 2.45 € *
1 pcs.
2.4514 €
10 pcs.
1.7493 €
50 pcs.
1.4875 €
2000 pcs.
1.1781 €
radial
320 V
250 V
10 mm
-40 °C
125 °C
UL, CSA
Order No.:
21S4419
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
TBU-CA065-200-WH
Total Price: 2.09 € *
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
3000 pcs.
1.3328 €
SMD
-55 °C
125 °C
UL
Order No.:
82E2346
Manufacturer:
EPCOS
Manufacturer SKU:
B72210S0111K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
180 V
150 V
115 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2212
Manufacturer:
EPCOS
Manufacturer SKU:
B72207S0500K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
82 V
65 V
50 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2195
Manufacturer:
EPCOS
Manufacturer SKU:
B72205S0200K101
Total Price: 4.17 € *
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
2500 pcs.
0.1845 €
radial
33 V
26 V
20 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2198
Manufacturer:
EPCOS
Manufacturer SKU:
B72214S0200K101
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
33 V
26 V
20 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2199
Manufacturer:
EPCOS
Manufacturer SKU:
B72220S0200K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
33 V
26 V
20 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2606
Manufacturer:
EPCOS
Manufacturer SKU:
B72232B0231K001
Total Price: 28.69 € *
1 pcs.
28.6909 €
10 pcs.
25.2518 €
20 pcs.
24.5497 €
40 pcs.
23.8714 €
160 pcs.
22.4910 €
chassis mounting
360 V
300 V
230 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E3212
Manufacturer:
EPCOS
Manufacturer SKU:
B72225S4271K101
Total Price: 4.19 € *
1 pcs.
4.1888 €
10 pcs.
3.6890 €
200 pcs.
3.2368 €
400 pcs.
3.1178 €
800 pcs.
2.9750 €
radial
430 V
350 V
275 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E3376
Manufacturer:
EPCOS
Manufacturer SKU:
B72225T4421K101
Total Price: 4.50 € *
1 pcs.
4.4982 €
5 pcs.
4.0817 €
25 pcs.
3.8556 €
100 pcs.
3.6533 €
250 pcs.
3.3915 €
radial
680 V
560 V
420 V
±10 %
1 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4806
Manufacturer:
EPCOS
Manufacturer SKU:
B72510T0040M062
Total Price: 4.40 € *
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2654 €
1000 pcs.
0.2285 €
2500 pcs.
0.1999 €
SMD 0805
8 V
5.5 V
4 V
±20 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4836
Manufacturer:
EPCOS
Manufacturer SKU:
B72520T0250K062
Total Price: 0.74 € *
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2713 €
SMD 1206
39 V
31 V
25 V
±10 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4858
Manufacturer:
EPCOS
Manufacturer SKU:
B72530T0200K062
Total Price: 5.59 € *
10 pcs.
0.5593 €
50 pcs.
0.4760 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
2000 pcs.
0.3332 €
SMD 1210
33 V
26 V
20 V
±10 %
0.01 W
-55 °C
125 °C
UL, IEC, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance