86 03 300 | Knipex
Pliers wrench, 300 mm, jaw opening 68 mm/2.50 inch, 86 03 300
Order No.: 05L9524
EAN: 4003773041429
MPN:
86 03 300
8603300
Unit Price (€ / pc.)
78.9208 € *
Available: 1 pcs.
Total Price:
78.92 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9208 €
6 pcs.
71.0311 €
*incl. VAT plus shipping costs
Subject to prior sale
Water Pump Plier, 86 03 300, Knipex
Features
- Replaces the need for sets of metric and imperial spanners
- Smooth jaws for damage free installation of plated fittings - working directly on chrome
- Adjustable tightening tool
- Also excellent for gripping, holding, pressing and bending workpieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pliers wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 68 mm | |
| Jaw opening (inch) | 2.50 inch | |
| Length | 300 mm | |
| Weight | 725 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |