317 | BAHCO
Metal saw bow, 24 teeth/inch, BL 300 mm, L 432 mm, 317
Order No.: 06L8852
EAN: 7311518240936
MPN:
317
Unit Price (€ / pc.)
36.9376 € *
Standard delivery time from the manufacturer is: 1 Week
Universal hacksaw bows, type BAHCO 317.
With ergonomic handle parts. The saw can be used safely with both hands and the intermediate reinforcement on the handle part prevents injury to the fingers. The lever action ensures high tensioning force. Alternative tensioning of the blade at an angle of 90° for flush cuts. Complete with Sandflex bimetal blade (300 mm), 24 teeth per"; Length: 432 mm. Weight: 470 g.
Type: 317, hacksaw bow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal saw bow | |
| Version | 24 teeth/inch | |
| Blade length | 300 mm | |
| Length | 432 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |