CW3700 | ITW Chemtronics

ITW Chemtronics cleaning pen, pen, 11 g, CW3700

Order No.: 13L2951
EAN: 4099891434229
MPN:
CW3700
CW3700 ITW Chemtronics Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6600 € *
Available: 16 pcs.
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6600 €
10 pcs.
14.6608 €
50 pcs.
13.6612 €
150 pcs.
13.0424 €
500 pcs.
12.3879 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal cleaning pens, type Circuit Works Mighty Pen.

For removing adhesive labels or adhesive residue, flux residue, ink spots, etc. Also dissolves electrical insulation varnish and stubborn contamination on printed circuit boards, fast drying, flammable. The pin has a pleasant, mild lemon aroma.

Type: CW 3700, dosing cleaning pen 11 g

Technical specifications
Filter Property Value
Version cleaning pen
Contents 11 g
Container pen
Usage repair, maintenance, and manufacturing applications
Logistics
Property Value
Customs tariff number 38140090
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H351 Suspected of causing cancer
  • H335 May cause respiratory irritation
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P241 Use explosion-proof [electrical/ventilating/lighting/…] equipment.
  • P273 Avoid release to the environment.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P235 Keep cool.
  • P501 Dispose of contents/container to ...