B67345B0001X087 | TDK (EPCOS)
U core, N87, 5700 nH, -20/+30 %, (L x W x H) 93 x 30 x 76 mm, B67345B0001X087
Unit Price (€ / pc.)
15.5533 € *
Standard delivery time from the manufacturer is: 15 Weeks
U cores U93/76/30, type TDK/Epcos B67345.
Rectangular cross-section, e. g. for power transformer assemblies; Magnetic field parameters: path length/cross-sectional area/magnetic volume: 354 mm/840 mm²/297000 mm³. Magnetic field parameters and AL values apply to core kits (2 x U) consisting of two cores without air gap. Supplied as per single item.
Technical attributes (type, AL value, material): B67345B1X87, 5700 nH, N87
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | U | |
| Air gap | no air gap | |
| Material | N87 | |
| AL value | 5700 nH | |
| Tolerance | -20/+30 % | |
| Length | 93 mm | |
| Width | 30 mm | |
| Height | 76 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 8 pieces |
| Customs tariff number | 85049011 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |