2N3904 | CDIL
Bipolar junction transistor, NPN, 200 mA, 40 V, THT, TO-92, 2N3904
Unit Price (€ / pc.)
0.1119 € *
Available: 344 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1119 €
10 pcs.
0.1012 €
100 pcs.
0.0893 €
500 pcs.
0.0785 €
1000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, 2N3904, CDIL
The 2N3904 NPN silicon planar transistor is used for general purpose switching and amplifier applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | NPN | |
| Saturation voltage | 200 mV | |
| Collector current | 200 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 0.625 W | |
| Transit frequency fTmin | 300 MHz | |
| Rated current | 200 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |