155431.006D02 | Inter Control
Thermal fuse, 206 °C, 230 V, 15 A
Unit Price (€ / pc.)
   4.9623 €  *  
   Available: 3,333 pcs.  
 Total Price: 
  4.96 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 4.9623 €
 10 pcs.
 4.3673 €
 100 pcs.
 3.8318 €
 250 pcs.
 3.6771 €
 1000 pcs.
 3.4510 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Thermal fuses, type Inter Control Minimelt Plus.
Features: high-speed response, ceramic insulator, high continuous operating temperature. Rated voltage to VDE/UL: 230/120 V. Rated current to VDE/UL: 13.5/15 A. Cut-off current to VDE/UL: 20.3/22.5 A. Leakage current resistance: PTI >250. Certifications: VDE EN 60691, UL 1020. Height: 12.7 mm.
Technical attributes (type, rated temperature, high continuous operating temperature): 155431.006D02, 206 °C, 180 °C
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Rated temperature | 206 °C | |
| Limit temperature | 500 °C | |
| Rated voltage (AC) | 230 V | |
| Rated current | 15 A | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | CZ | 
| Customs tariff number | 90321080 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |