236-401 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-401
Unit Price (€ / pc.)
0.4760 € *
Available: 3,901 pcs.
Leadtime: 4 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3035 €
500 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular PCB terminal block, Type Wago
For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.
With 5.0/5.08-mm grid and two solder pins per terminal.
Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).
Type: 236–401, single–pole, gray
Technical specifications
Pin number | 1 pole | |
Grid | 5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 5/5.08 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 7.2 mm | |
Height | 17 mm | |
Depth | 14 mm | |
Connection | cage clamp | |
Colour | gray |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |