07HVP-471K-51 | Fastron

Suppressor choke, radial, 470 µH, 580 mA, 07HVP-471K-51

Order No.: 74D3744
EAN: 4099889010657
MPN:
07HVP-471K-51
Series: 07HVP
Fastron
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 4 Days: 300 pcs.
Leadtime: 1 Week **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.8449 €

Pluggable inductors, type Fastron 07HVP.

Radial connections, AEC-Q200 tested

Technical specifications
Version suppressor choke
Design radial
DC current 580 mA
DC resistance 1.18 Ω
Inductance 470 µH
Length 10 mm
Measuring frequency 1 kHz
Saturation current 750 mA
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Length
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Length
Suppressor choke, radial, 470 µH, 580 mA, 07HVP-471K-51
Order No.:
 74D3744
Manufacturer:
 Fastron
Manufacturer SKU:
 07HVP-471K-51
Available: 0 pcs. Available in 4 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 0.84 € *
500 pcs.
0.8449 €
±10 %
470 µH
580 mA
1.18 Ω
radial
suppressor choke
10 mm