BYB-5-92F6321 | by.B

PVC-switching strand, extremely flexible, LifY, 1.5 mm², 765 x 0.05 mm, red, outer Ø 2.9 mm, BYB-5-92F6321

Order No.: 92F6321
EAN: 4099891178963
MPN:
BYB-5-92F6321
LIFY 1,50/2,9 ROT
Series: LifY
BYB-5-92F6321 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7850 € *
Available: 79 mtr.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7850 €
10 mtr.
1.4280 €
100 mtr.
1.3090 €
1000 mtr.
1.1305 €
2500 mtr.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY

Particularly suitable for applications demanding maximum flexibility.

Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 1.5 mm²
Cable structure 765 x 0.05 mm
Colour red
Core insulation material PVC
Outer diameter 2.9 mm
Standard number VDE 0482-332-1-2 / IEC 60332-1-2
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 500 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes