81.029 | Kendrion Kuhnke
5/2-way steelspool valve, 2-10 bar, 81.029
Steel spool valves, type Kuhnke 81.
5/2- way valve; Pressure range: 0 to 10 bar. Rated orifice: 2.0 mm. Housing: aluminum alloy. Valve end caps: zinc alloy or Macrolon. Spool and liner: steel hardened, corrosion resistant. Pressurized media fitting: M 5. Medium: or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.
Micro air valves, type 81.029.
With ball actuator, servo controlled; Pressure range: 2.0 to 10 bar. Switching time: approx. 65 ms.
Type: 81.029, valve
| Filter | Property | Value |
|---|---|---|
| Version | 5/2-way steelspool valve | |
| Nominal width | 2 mm | |
| Pressure range | 2-10 bar | |
| Connection | M5 connector |
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |