1010410 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M4, 10 mm, polystyrene
Order No.: 18H602
EAN: 4099889495171
MPN:
1010410
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Next delivery: 14,026 pcs. on 2024-07-12
Leadtime: 30 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2321 €
50 pcs.
0.1987 €
100 pcs.
0.1785 €
500 pcs.
0.1607 €
1000 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polystyrene, type 100.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 8 mm | |
Design | round | |
Bolt length | 10 mm | |
Colour | black | |
Thread size | M4 | |
Inner diameter | 4.3 mm | |
Length | 10 mm | |
Material | polystyrene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39169010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |