1006-20 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M5, 20 mm, polystyrene
Order No.: 18H626
EAN: 4099889495263
MPN:
1006-20
Unit Price (€ / pc.)
0.1952 € *
Available: 887 pcs.
Leadtime: 3 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1952 €
100 pcs.
0.1749 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polystyrene, type 100.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 10 mm | |
Design | round | |
Bolt length | 20 mm | |
Colour | black | |
Thread size | M5 | |
Inner diameter | 5.4 mm | |
Length | 20 mm | |
Material | polystyrene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39169010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |