AR-PS-7-3,405 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M3.5, 5 mm, polystyrene
Order No.: 18H581
EAN: 4099889417548
MPN:
AR-PS-7-3,405
Unit Price (€ / pc.)
0.0619 € *
Available: 4,600 pcs.
Leadtime: 3 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0619 €
100 pcs.
0.0488 €
500 pcs.
0.0428 €
1000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polystyrene, type 100.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 7 mm | |
Design | round | |
Bolt length | 5 mm | |
Colour | black | |
Thread size | M3.5 | |
Inner diameter | 3.4 mm | |
Length | 5 mm | |
Material | polystyrene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39169010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |