1010215 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M3, 15 mm, polystyrene
Order No.: 18H584
EAN: 4099889495119
MPN:
1010215
Unit Price (€ / pc.)
0.2332 € *
Available: 0 pcs.
Next delivery: 3,900 pcs. on 2024-05-29
Leadtime: 4 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
50 pcs.
0.1845 €
100 pcs.
0.1464 €
500 pcs.
0.1107 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polystyrene, type 100.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 7 mm | |
Design | round | |
Bolt length | 15 mm | |
Colour | black | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Length | 15 mm | |
Material | polystyrene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39169010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |