1010405 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M4, 5 mm, polystyrene
Order No.: 18H600
EAN: 4099889495164
MPN:
1010405
Unit Price (€ / pc.)
0.1000 € *
Available: 3,150 pcs.
Next delivery: 19,900 pcs. on 2024-05-24
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
50 pcs.
0.0893 €
100 pcs.
0.0797 €
500 pcs.
0.0690 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polystyrene, type 100.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 8 mm | |
Design | round | |
Bolt length | 5 mm | |
Colour | black | |
Thread size | M4 | |
Inner diameter | 4.3 mm | |
Length | 5 mm | |
Material | polystyrene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39169010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |