H1202 ST ZN M3X10 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 10 mm, steel, galvanized
Order No.: 18H172
EAN: 4099889491012
MPN:
H1202 ST ZN M3X10
Unit Price (€ / pc.)
0.3094 € *
Available: 143,139 pcs.
Next delivery: 92,700 pcs. on 2024-07-31
Leadtime: 15 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2796 €
100 pcs.
0.2440 €
500 pcs.
0.1928 €
1000 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 16 mm | |
Material | steel, galvanized | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |