H1202 ST ZN M3X5 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 5 mm, steel
Order No.: 18H170
EAN: 4099889491005
MPN:
H1202 ST ZN M3X5
Unit Price (€ / pc.)
0.1975 € *
Available: 95,900 pcs.
Leadtime: 15 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
100 pcs.
0.1595 €
1000 pcs.
0.1226 €
5000 pcs.
0.0976 €
10000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 5 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 3 mm | |
Length | 11 mm | |
Material | steel | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |