Snap Action Switches
516 items in 700 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity
Order No.:
12G7752
Manufacturer:
Omron
Manufacturer SKU:
D2F-L
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
On-Off
hinge lever
1.47 N
6.8 mm ±1.5 mm
PCB connection
straight
3 A/125 VAC, 2A/30 VDC
Order No.:
12G7810
Manufacturer:
Omron
Manufacturer SKU:
SS-5
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
On-On
pin plunger
1.47 N
8.4 mm ±0.5 mm
solder connection
straight
5 A/125 VAC, 3 A/250 VAC
Order No.:
12G932
Manufacturer:
Marquardt
Manufacturer SKU:
1006.1401
Total Price: 5.88 € *
1 pcs.
5.8786 €
10 pcs.
5.1646 €
100 pcs.
4.5339 €
250 pcs.
4.3673 €
1000 pcs.
4.0698 €
On-On
hinge lever
0.8-1.4 N
15.4 mm ±1.2 mm
plug-in connection
angled
PA
10 (4) A/400 VAC
Order No.:
12G9400
Manufacturer:
Marquardt
Manufacturer SKU:
1055.0351
Total Price: 4.19 € *
1 pcs.
4.1888 €
10 pcs.
3.7009 €
100 pcs.
3.2487 €
250 pcs.
3.1059 €
1000 pcs.
2.9155 €
On-On
pin plunger
1.8 N
9.4 mm ±0.3 mm
solder connection
straight
PET
4 A/12 VDC
Order No.:
12G981
Manufacturer:
Marquardt
Manufacturer SKU:
1006.1511
Total Price: 6.38 € *
1 pcs.
6.3784 €
10 pcs.
5.6049 €
100 pcs.
4.9266 €
250 pcs.
4.7243 €
1000 pcs.
4.4149 €
On-On
roller lever
0.7-1.25 N
20.8 mm ±1.2 mm
plug-in connection
angled
PA
10 (4) A/400 VAC
Order No.:
12G9953
Manufacturer:
Marquardt
Manufacturer SKU:
1050.1202
Total Price: 3.19 € *
1 pcs.
3.1892 €
10 pcs.
2.8084 €
100 pcs.
2.4752 €
250 pcs.
2.3681 €
1000 pcs.
2.2134 €
On-On
pin plunger
1.5 N
9.9 mm ±0.3 mm
plug-in connection
straight
PET
6 (2) A/250 VAC
Order No.:
13G1034
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC1C-C3AA
Total Price: 6.20 € *
1 pcs.
6.1999 €
On-On
pin plunger
2 N
8.4 mm ±0.3 mm
stranded wires
angled
PET
6 A/250 VAC
Order No.:
13G1040
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC1C-C3RB
Total Price: 7.29 € *
1 pcs.
7.2947 €
On-On
roller lever
0.9 N
15.8 mm ±1.3 mm
stranded wires
angled
PET
6 A/250 VAC
Order No.:
13G1042
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC1C-C3RC
Total Price: 7.29 € *
1 pcs.
7.2947 €
On-On
roller lever
0.8 N
16.2 mm ±1.5 mm
stranded wires
angled
PET
6 A/250 VAC
Order No.:
12G7822
Manufacturer:
Omron
Manufacturer SKU:
SS-5GLD
Total Price: 11.54 € *
10 pcs.
1.1543 €
50 pcs.
1.0115 €
250 pcs.
0.8806 €
1000 pcs.
0.7735 €
On-On
hinge lever
0.49 N
8.8 mm ±0.8 mm
PCB connection
straight
5 A/125 VAC, 3 A/250 VAC
Order No.:
13G1117
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D459-V3RA
Total Price: 2.12 € *
1 pcs.
2.1182 €
On-On
short roller lever
1 N
20.5 mm ±0.8 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC
Order No.:
12G852
Manufacturer:
Marquardt
Manufacturer SKU:
1005.0404
Total Price: 4.22 € *
1 pcs.
4.2245 €
10 pcs.
3.7128 €
100 pcs.
3.2606 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
On-On
pin plunger
2.4-3.8 N
14.7 mm ±0.5 mm
solder connection
angled
PA
20 (4) A/400 VAC
Order No.:
12G7720
Manufacturer:
Omron
Manufacturer SKU:
D2MQ-1
Total Price: 1.42 € *
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0591 €
1000 pcs.
0.9639 €
On-On
pin plunger
1.18 N
5.7 mm ±0.2 mm
PCB connection
straight
0.5 A/30 VDC
Order No.:
12G7812
Manufacturer:
Omron
Manufacturer SKU:
SS-5GL
Total Price: 10.12 € *
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
On-On
hinge lever
0.49 N
8.8 mm ±0.8 mm
solder connection
straight
5 A/125 VAC, 3 A/250 VAC
Order No.:
12G7814
Manufacturer:
Omron
Manufacturer SKU:
SS-5GL2
Total Price: 11.54 € *
10 pcs.
1.1543 €
50 pcs.
1.0115 €
250 pcs.
0.8806 €
1000 pcs.
0.7735 €
2500 pcs.
0.7021 €
On-On
roller lever
0.49 N
14.5 mm ±0.8 mm
solder connection
straight
5 A/125 VAC, 3 A/250 VAC
Order No.:
12G851
Manufacturer:
Marquardt
Manufacturer SKU:
1005.1004
Total Price: 4.61 € *
1 pcs.
4.6053 €
10 pcs.
4.0579 €
100 pcs.
3.5581 €
250 pcs.
3.4153 €
1000 pcs.
3.2130 €
On-On
pin plunger
2.4-3.8 N
14.7 mm ±0.5 mm
plug-in connection
angled
PA
20 (4) A/400 VAC
Order No.:
12G924
Manufacturer:
Marquardt
Manufacturer SKU:
1006.0701
Total Price: 5.59 € *
1 pcs.
5.5930 €
10 pcs.
4.9266 €
100 pcs.
4.3197 €
250 pcs.
4.1412 €
1000 pcs.
3.8913 €
On-On
roller lever
1.5-2.5 N
20.8 mm ±0.5 mm
solder connection
angled
PA
10 (4) A/400 VAC
Order No.:
12G926
Manufacturer:
Marquardt
Manufacturer SKU:
1006.1201
Total Price: 5.68 € *
1 pcs.
5.6763 €
10 pcs.
4.9980 €
100 pcs.
4.3911 €
250 pcs.
4.2007 €
1000 pcs.
3.9627 €
On-On
roller lever
1.5-2.5 N
20.8 mm ±0.5 mm
plug-in connection
angled
PA
10 (4) A/400 VAC
Order No.:
12G961
Manufacturer:
Marquardt
Manufacturer SKU:
1005.0401
Total Price: 4.12 € *
1 pcs.
4.1174 €
10 pcs.
3.6295 €
100 pcs.
3.1892 €
250 pcs.
3.0464 €
1000 pcs.
2.8679 €
On-On
pin plunger
1.5-2.5 N
14.7 mm ±0.5 mm
solder connection
angled
PA
10 (4) A/400 VAC
Order No.:
12G976
Manufacturer:
Marquardt
Manufacturer SKU:
1006.1301
Total Price: 6.02 € *
1 pcs.
6.0214 €
10 pcs.
5.2955 €
100 pcs.
4.6410 €
250 pcs.
4.4744 €
1000 pcs.
4.1650 €
On-On
hinge lever
0.3-0.55 N
15.7 mm ±2.7 mm
plug-in connection
angled
PA
10 (4) A/400 VAC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.