0603AS-022J-08 | Fastron
RF choke, SMD 0603, 22 nH, 700 mA, 0603AS-022J-08
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Available in 4 Days: 3,908 pcs.
Leadtime: 1 Week **
SMD-Inductor, 0603AS-022J-08, Fastron
The 0603AS-022J-08 is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- FASTRON Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
- Its gold flash pad metallization provides better solderability for a higher yield in your production
- In addition, their encapsulation not only protects the winding but also allows surface mount assembly
- It comes in compact sizes (from 0402 to 1812) available in reel packing
Applications
- Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
- Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
- Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
- Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
- Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
Version | RF choke | |
Design | SMD 0603 | |
Width | 1.1 mm | |
DC current | 700 mA | |
DC resistance | 190 mΩ | |
Quality Q | Q 38 | |
Height | 1 mm | |
Inductance | 22 nH | |
Length | 1.7 mm | |
Measuring frequency | 250 MHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |