1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Product type
Number of cores
Cable cross-section
AWG cross-section
Outer diameter
Shielding
Temperature range (unmoved)
Temperature range (active)
Material
Core colour sequence
Conductor category
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
12864 HELU Control Cables
Order No.:
 93F864
Manufacturer:
 HELU
Manufacturer SKU:
 12864
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 364.14 € *
100 mtr.
3.6414 €
control line
3
1.0 mm²
AWG 18
9.8 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12860 HELU Control Cables
Order No.:
 93F862
Manufacturer:
 HELU
Manufacturer SKU:
 12860
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 562.87 € *
100 mtr.
5.6287 €
control line
7
0.75 mm²
AWG 19
11.5 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12861 HELU Control Cables
Order No.:
 93F863
Manufacturer:
 HELU
Manufacturer SKU:
 12861
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,200.71 € *
100 mtr.
12.0071 €
control line
12
0.75 mm²
AWG 19
14.9 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12865 HELU Control Cables
Order No.:
 93F865
Manufacturer:
 HELU
Manufacturer SKU:
 12865
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 495.04 € *
100 mtr.
4.9504 €
control line
4
1.0 mm²
AWG 18
10.4 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12866 HELU Control Cables
Order No.:
 93F866
Manufacturer:
 HELU
Manufacturer SKU:
 12866
Available in 5 Days: 300 mtr. - if ordered today
Total Price: 500.99 € *
100 mtr.
5.0099 €
control line
5
1.0 mm²
AWG 18
11.4 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12867 HELU Control Cables
Order No.:
 93F867
Manufacturer:
 HELU
Manufacturer SKU:
 12867
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 658.07 € *
100 mtr.
6.5807 €
control line
7
1.0 mm²
AWG 18
12.3 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12868 HELU Control Cables
Order No.:
 93F868
Manufacturer:
 HELU
Manufacturer SKU:
 12868
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,138.83 € *
100 mtr.
11.3883 €
control line
12
1.0 mm²
AWG 18
15.9 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12871 HELU Control Cables
Order No.:
 93F869
Manufacturer:
 HELU
Manufacturer SKU:
 12871
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 453.39 € *
100 mtr.
4.5339 €
control line
3
1.5 mm²
AWG 16
10.8 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12872 HELU Control Cables
Order No.:
 93F870
Manufacturer:
 HELU
Manufacturer SKU:
 12872
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 516.46 € *
100 mtr.
5.1646 €
control line
4
1.5 mm²
AWG 16
11.5 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12873 HELU Control Cables
Order No.:
 93F871
Manufacturer:
 HELU
Manufacturer SKU:
 12873
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 630.70 € *
100 mtr.
6.3070 €
control line
5
1.5 mm²
AWG 16
13 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12874 HELU Control Cables
Order No.:
 93F872
Manufacturer:
 HELU
Manufacturer SKU:
 12874
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 754.46 € *
100 mtr.
7.5446 €
control line
7
1.5 mm²
AWG 16
14.2 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12875 HELU Control Cables
Order No.:
 93F873
Manufacturer:
 HELU
Manufacturer SKU:
 12875
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,209.04 € *
100 mtr.
12.0904 €
control line
12
1.5 mm²
AWG 16
18.4 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12876 HELU Control Cables
Order No.:
 93F874
Manufacturer:
 HELU
Manufacturer SKU:
 12876
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,901.62 € *
100 mtr.
19.0162 €
control line
18
1.5 mm²
AWG 16
21.3 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12877 HELU Control Cables
Order No.:
 93F875
Manufacturer:
 HELU
Manufacturer SKU:
 12877
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 2,662.03 € *
100 mtr.
26.6203 €
control line
25
1.5 mm²
AWG 16
25.4 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12878 HELU Control Cables
Order No.:
 93F876
Manufacturer:
 HELU
Manufacturer SKU:
 12878
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 604.52 € *
100 mtr.
6.0452 €
control line
3
2.5 mm²
AWG 14
12.8 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12879 HELU Control Cables
Order No.:
 93F877
Manufacturer:
 HELU
Manufacturer SKU:
 12879
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 671.16 € *
100 mtr.
6.7116 €
control line
4
2.5 mm²
AWG 14
13.8 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12880 HELU Control Cables
Order No.:
 93F878
Manufacturer:
 HELU
Manufacturer SKU:
 12880
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 824.67 € *
100 mtr.
8.2467 €
control line
5
2.5 mm²
AWG 14
15 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12882 HELU Control Cables
Order No.:
 93F879
Manufacturer:
 HELU
Manufacturer SKU:
 12882
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,805.23 € *
100 mtr.
18.0523 €
control line
12
2.5 mm²
AWG 14
21.6 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12885 HELU Control Cables
Order No.:
 93F880
Manufacturer:
 HELU
Manufacturer SKU:
 12885
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 840.14 € *
100 mtr.
8.4014 €
control line
3
4.0 mm²
AWG 12
14.6 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes
12886 HELU Control Cables
Order No.:
 93F881
Manufacturer:
 HELU
Manufacturer SKU:
 12886
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 984.13 € *
100 mtr.
9.8413 €
control line
4
4.0 mm²
AWG 12
15.7 mm
unshielded
-40 °C to 80 °C
-15 °C to 80 °C
polymer
black
CL.5 = fine stranded
1 kV
copper, bright
600 V
polymer
Yes