2 items in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Product type
Number of cores
Cable cross-section
AWG cross-section
Outer diameter
Temperature range (active)
Material
Core colour sequence
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
12736 HELU Control Cables
Order No.:
 93F830
Manufacturer:
 HELU
Manufacturer SKU:
 12736
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 147.56 € *
100 mtr.
1.4756 €
control line
3
0.75 mm²
AWG 19
6.9 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12740 HELU Control Cables
Order No.:
 93F832
Manufacturer:
 HELU
Manufacturer SKU:
 12740
Available in 5 Days: 700 mtr. - if ordered today
Total Price: 223.72 € *
100 mtr.
2.2372 €
control line
5
0.75 mm²
AWG 19
8.4 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12764 HELU Control Cables
Order No.:
 93F838
Manufacturer:
 HELU
Manufacturer SKU:
 12764
Available in 5 Days: 100 mtr. - if ordered today
Total Price: 359.38 € *
100 mtr.
3.5938 €
control line
5
1.5 mm²
AWG 16
10.7 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12770 HELU Control Cables
Order No.:
 93F841
Manufacturer:
 HELU
Manufacturer SKU:
 12770
Available in 5 Days: 100 mtr. - if ordered today
Total Price: 1,668.38 € *
100 mtr.
16.6838 €
control line
25
1.5 mm²
AWG 16
22.5 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12772 HELU Control Cables
Order No.:
 93F842
Manufacturer:
 HELU
Manufacturer SKU:
 12772
Available in 5 Days: 100 mtr. - if ordered today
Total Price: 355.81 € *
100 mtr.
3.5581 €
control line
3
2.5 mm²
AWG 14
10.1 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12774 HELU Control Cables
Order No.:
 93F843
Manufacturer:
 HELU
Manufacturer SKU:
 12774
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 456.96 € *
100 mtr.
4.5696 €
control line
4
2.5 mm²
AWG 14
11.2 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12783 HELU Control Cables
Order No.:
 93F848
Manufacturer:
 HELU
Manufacturer SKU:
 12783
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 517.65 € *
100 mtr.
5.1765 €
control line
3
4.0 mm²
AWG 12
11.7 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12748 HELU Control Cables
Order No.:
 93F9384
Manufacturer:
 HELU
Manufacturer SKU:
 12748
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 171.36 € *
100 mtr.
1.7136 €
connection cable
3
1.0 mm²
AWG 18
7.4 mm
-25 °C to 70 °C
polymer
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12742 HELU Control Cables
Order No.:
 93F9386
Manufacturer:
 HELU
Manufacturer SKU:
 12742
Available in 5 Days: 100 mtr. - if ordered today
Total Price: 285.60 € *
100 mtr.
2.856 €
connection cable
7
0.75 mm²
AWG 19
9.5 mm
-25 °C to 70 °C
polymer
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12754 HELU Control Cables
Order No.:
 93F9387
Manufacturer:
 HELU
Manufacturer SKU:
 12754
Available in 5 Days: 800 mtr. - if ordered today
Total Price: 342.72 € *
100 mtr.
3.4272 €
connection cable
7
1.0 mm²
AWG 18
9.9 mm
-25 °C to 70 °C
polymer
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12735 HELU Control Cables
Order No.:
 93F829
Manufacturer:
 HELU
Manufacturer SKU:
 12735
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 159.46 € *
100 mtr.
1.5946 €
control line
2
0.75 mm²
AWG 19
6.6 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12738 HELU Control Cables
Order No.:
 93F831
Manufacturer:
 HELU
Manufacturer SKU:
 12738
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 184.45 € *
100 mtr.
1.8445 €
control line
4
0.75 mm²
AWG 19
7.5 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12750 HELU Control Cables
Order No.:
 93F833
Manufacturer:
 HELU
Manufacturer SKU:
 12750
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 213.01 € *
100 mtr.
2.1301 €
control line
4
1.0 mm²
AWG 18
8.2 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12759 HELU Control Cables
Order No.:
 93F834
Manufacturer:
 HELU
Manufacturer SKU:
 12759
Available in 5 Days: 2,300 mtr. - if ordered today
Total Price: 177.31 € *
100 mtr.
1.7731 €
control line
2
1.5 mm²
AWG 16
8.2 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12760 HELU Control Cables
Order No.:
 93F835
Manufacturer:
 HELU
Manufacturer SKU:
 12760
Available in 5 Days: 800 mtr. - if ordered today
Total Price: 228.48 € *
100 mtr.
2.2848 €
control line
3
1.5 mm²
AWG 16
8.6 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12762 HELU Control Cables
Order No.:
 93F836
Manufacturer:
 HELU
Manufacturer SKU:
 12762
Available in 5 Days: 300 mtr. - if ordered today
Total Price: 286.79 € *
100 mtr.
2.8679 €
control line
4
1.5 mm²
AWG 16
9.6 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12763 HELU Control Cables
Order No.:
 93F837
Manufacturer:
 HELU
Manufacturer SKU:
 12763
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 301.07 € *
100 mtr.
3.0107 €
control line
4
1.5 mm²
AWG 16
9.6 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12766 HELU Control Cables
Order No.:
 93F839
Manufacturer:
 HELU
Manufacturer SKU:
 12766
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 483.14 € *
100 mtr.
4.8314 €
control line
7
1.5 mm²
AWG 16
11.6 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12768 HELU Control Cables
Order No.:
 93F840
Manufacturer:
 HELU
Manufacturer SKU:
 12768
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 788.97 € *
100 mtr.
7.8897 €
control line
12
1.5 mm²
AWG 16
15.5 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
12776 HELU Control Cables
Order No.:
 93F844
Manufacturer:
 HELU
Manufacturer SKU:
 12776
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 570.01 € *
100 mtr.
5.7001 €
control line
5
2.5 mm²
AWG 14
12.5 mm
-15 °C to 70 °C
polymer
black
CL.5 = fine stranded
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes