BE-9882 | BAHCO
Screwdriver kit, PZ1, PZ2, 3 mm, 4 mm, 6 mm, 6.5 mm, Pozidriv/slotted, BE-9882
NCNR (non cancelable / non returnable)
Screwdriver sets, type BAHCO BE-98.
Practical arrangement in a clear plastic pouch. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.
For slotted and Pozidriv recessed head screws, 6-piece, type BE-9882.
Contents: 4 screwdrivers 0.5 x 3.0 x 60 mm, 0.8 x 4.0 x 100 mm, 1.0 x 5.5 x 100 mm and 1.2 x 6.5 x 125 mm, 2 Pozidriv crosstip screwdrivers size 1 and 2.
Type: BE–9882, screwdriver set, 6–piece
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2, 3 mm, 4 mm, 6 mm, 6.5 mm | |
| Peak type | Pozidriv/slotted |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |