631240 | XONIC
Screwdriver kit, different sizes, Phillips/slotted, 631240
Order No.: 06L5010
EAN: 4099891371517
MPN:
631240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5985 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.60 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5985 €
5 pcs.
19.4446 €
*incl. VAT plus shipping costs
Subject to prior sale
Toolkit, type 631240.
Consists of 4 Phillips crosstip screwdrivers in blister package; Contents: 1 of each of the types specified above (632) 000, 100, 010 and 110.
Technical attributes (type, size/tip no. (size), blade length (BL), length overall (L)): 631240, screwdriver set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |