WP556 | Edsyn
Screwdriver, slotted, L 127 mm, WP556
Order No.: 06L402
EAN: 4099891371067
MPN:
WP556
Unit Price (€ / pc.)
7.0805 € *
Available: 21 pcs.
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.2356 €
100 pcs.
5.4740 €
250 pcs.
5.2598 €
1000 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdrivers, type Edsyn WP 556.
Low static potential, special material, slim blade on one end and contact lever on the other, with holding clip. The screwdriver is especially suitable for use on DIP, miniature slide switches etc.
Type: WP 556, screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | slotted | |
| Length | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |