GPT-12001 | GW Instek
Safety analyzer, high voltage test, IEC 61010-2-034, GW Instek GPT-12001
Order No.: 24K1090
EAN: 4713008672716
MPN:
GPT-12001
01PT12K130GT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,783.81 € *
Available in 10 days: 6 pcs. - if ordered today
Electrical Safety Analyzer, GPT-12001, GW Instek
Withstanding Voltage Electrical Safety Analyzer ,AC 200 VA, AC/GC
Features
- Start & Stop Button
- Function selection key
- Navigator Key
- USB Host
- Wheel & Test Mode key
- Hi-Voltage Output Terminal & Indicator
Applications
- Safety Testing of Electrical Product in Manufacturing
- Quality Assurance Verification
- Safety Standard Compliance Pre-qualification in R&D
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety tester | |
| Version | high voltage test | |
| Measurement Standard | IEC 61010-2-034 | |
| Insulation resistance Min | 0.1 MΩ | |
| Insulation resistance Max | 50 Ω | |
| Resistance Range | 0.1 Ohm to 70 Ohm | |
| Max measured value DC voltage | 6000000 V | |
| Max measured value AC voltage | 5000000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |