05100026001 | Wera
VDE screwdriver, 3 mm, square, BL 150 mm, L 262 mm, 05100026001
Unit Price (€ / pc.)
19.7302 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
5 pcs.
18.7425 €
10 pcs.
17.8024 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 168 i VDE 1 x SQUARE 3x150,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3 mm | |
| Blade length | 150 mm | |
| Peak type | square | |
| Length | 262 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |