10035844 | Fischer Elektronik
Rack profile, aluminum, 10035844
Unit Price (€ / pc.)
13.7445 € *
Available: 14 pcs.
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
5 pcs.
13.0305 €
10 pcs.
12.1856 €
25 pcs.
11.1146 €
*incl. VAT plus shipping costs
Subject to prior sale
Rack profile, 10035844, Fischer Elektronik
Aluminium-Rack profile, bright, 1.0 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack profile | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |