48.200.00.10.00 | Kendrion Kuhnke

Pressure control valve, 48.200.00.10.00, up to 1.0 bar, yes

Order No.: 62G280
EAN: 4099891491888
MPN:
48.200.00.10.00
48.200.00.10.00 Kendrion Kuhnke Pressure Regulators Image 1
48.200.00.10.00 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
103.1254 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
103.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
103.1254 €

Pressure control valves with M 5 threaded fitting, type Kuhnke 48.200.00.

Pressure range: max. 10 bar. Housing material: nickel-plated brass/plastic. Diaphragm: NBR, fabric-reinforced. Media: non-aggressive. Input: 1 connection size M 5. Outlet: 3 connections size M 5. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.200.00.10.00, up to 1.0 bar, yes

Technical specifications
Filter Property Value
Pressure range 10 bar
Pressure range of setting up to 1 bar
Medium non-aggressive media
Connection M5
Logistics
Property Value
Customs tariff number 84818059
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes