34 12 130 | Knipex
Precision electronics gripping pliers, L 135 mm, 61 g, 34 12 130
Order No.: 05L2622
EAN: 4003773061458
MPN:
34 12 130
3412130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.3719 € *
Available: 6 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
52.37 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3719 €
6 pcs.
47.1478 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Nose and Snipe Nose Pliers , 34 12 130, Knipex
Features
- For very precise assembly work, e.g. in electronics and fine mechanics
- For gripping, holding and bending
- Ergonomically optimised multi component handles
- Ball bearing chrome steel, forged, multi stage oil hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision electronics gripping pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 21.9 mm | |
| Length | 135 mm | |
| Weight | 61 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |