764.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 268 x 216 x 108.5 mm, black, 764.9 SCHWARZ
Unit Price (€ / pc.)
57.6674 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.67 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6674 €
10 pcs.
51.8959 €
50 pcs.
49.2779 €
100 pcs.
46.8146 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosures, type Teko Strumentalia.
Two-piece housing with two glossy control and display areas, each with 2.0 mm front and rear end panel. The base is equipped with mounting studs for PCBs and modules; Material: ABS. Color: black top and base shell. Gray front and rear end panels.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 764.9, L 268, W 216, H 108.5, D 60 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 268 mm | |
| Width | 216 mm | |
| Height | 108.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |