50 00 180 | Knipex
Carpenters' Pincers black atramentized polished 180 mm
Order No.: 05L7382
EAN: 4003773021940
MPN:
50 00 180
5000180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9218 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
6 pcs.
15.2320 €
*incl. VAT plus shipping costs
Subject to prior sale
For heaviest duty. Specially favoured by craftsmen for their precise workmanship. Extreme wear resistance and well balanced. Cutting edge hardness approx. 60 HRC. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pincer | |
| Blade length | 23 mm | |
| Length | 180 mm | |
| Weight | 320 g | |
| Cutting capacity (medium-hard) | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |