V30AE006686 | Zoller & Fröhlich
Insulated wire end ferrule, 0.75 mm², 16 mm/9 mm long, DIN 46228-4, gray, V30AE006686
Order No.: 18H7210
EAN: 4099889617221
MPN:
V30AE006686
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Available: 500 pcs.
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0476 €
1000 pcs.
0.0428 €
5000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 16 mm | |
| Pin lenght | 9 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |