V30AE004103 | Zoller & Fröhlich
Insulated wire end ferrule, 2.5 mm², 13 mm/6 mm long, DIN 46228-4, blue, V30AE004103
Order No.: 18H7224
EAN: 4099889617368
MPN:
V30AE004103
Unit Price (€ / pc.)
0.0500 € *
Available: 500 pcs.
Next delivery: 2,000 pcs. on 2026-04-14
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0500 €
1000 pcs.
0.0440 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 13 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |