V30AE001155 | Zoller & Fröhlich
Insulated twin wire end ferrule, 16 mm², 38 mm/25 mm long, DIN 46228-4, blue, V30AE001155
Order No.: 18H7273
EAN: 4099889617658
MPN:
V30AE001155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.91 € *
Price list
Quantity
Price per unit*
50 pcs.
0.6783 €
100 pcs.
0.4998 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
5000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin end ferrules, type Zoller + Fröhlich V30AE.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 38 mm | |
| Pin lenght | 25 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |