V30AE001150 | Zoller & Fröhlich
Insulated twin wire end ferrule, 6.0 mm², 23 mm/12 mm long, DIN 46228-4, yellow, V30AE001150
Order No.: 18H7268
EAN: 4099889617627
MPN:
V30AE001150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2083 €
500 pcs.
0.1833 €
1000 pcs.
0.1595 €
5000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin end ferrules, type Zoller + Fröhlich V30AE.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 23 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |